
Dual-axis analog accelerometer with selectable full-scale ranges of ±1.7 g, ±5 g, or ±18 g. Features a 312 mV/g sensitivity and a 2.5 kHz -3 dB bandwidth. Operates from a 3 V to 6 V supply voltage with a nominal supply current of 700 µA. Encased in a 2018 (5045) LCC package with tin, matte contact plating. Suitable for operation between -40°C and 125°C.
Analog Devices AD22293Z-RL7 technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | X or Y |
| Bandwidth | 0.5Hz |
| Case Code (Imperial) | 2018 |
| Case Code (Metric) | 5045 |
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Output Type | Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 312mV/g |
| Series | iMEMS® |
| Supply Current | 700nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22293Z-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
