
Analog Devices AD22393Z-RL technical specifications.
| Axis | X |
| Bandwidth | 440Hz |
| Package/Case | CLCC |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | 8mV/g |
| Series | ADXL193 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22393Z-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
