IC 5 LINE DRIVER, PDIP20, PLASTIC, DIP-20, Line Driver or Receiver
Sign in to ask questions about the Analog Devices AD230AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD230AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD230AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.