The AD234JR is a commercial-grade line driver IC with 16 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 10mA and is available in a 7.5mm wide, 10.3mm long SOIC-16 package. It is a dual-terminal device with inverted output polarity and standard input characteristics.
Sign in to ask questions about the Analog Devices AD234JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD234JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD234JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.