The AD239JR is a commercial-grade line transceiver from Analog Devices, featuring a 24-pin package and a supply voltage of 5V. It has a maximum supply current of 1mA and operates within a temperature range of 0 to 70 degrees Celsius. The device has an inverted output polarity and utilizes a Schmitt trigger input characteristic. It is suitable for use in various applications, including bus transceiver functions.
Analog Devices AD239JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD239JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.