The AD2426WCCSZ-RL is a 32-pin quad line transceiver with a nominal supply voltage of 1.9V and a maximum supply voltage of 1.98V. It has a maximum supply current of 12mA and operates within a temperature range of -40 to 105 degrees Celsius. The device is packaged in a 5x5mm LFCSP-32 package and is compliant with AEC-Q100 screening level. It features standard input characteristics and is designed for industrial use.
Checking distributor stock and pricing after the page loads.
Analog Devices AD2426WCCSZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.98 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |