Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.98 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |