The AD260AND-3 is a 5-channel unidirectional isolated power interface IC from Analog Devices, packaged in a PDIP-22. It operates at a maximum supply current of 4mA and has a propagation delay of 25ns. The device is designed to withstand an isolation voltage of 1.75kV and can be mounted through a hole. The AD260AND-3 is not RoHS compliant and contains lead in its contact plating. It is suitable for use in applications with operating temperatures ranging from -25°C to 85°C.
Analog Devices AD260AND-3 technical specifications.
| Package/Case | PDIP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Isolated Power | Yes |
| Isolation Voltage | 1.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 5 |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IsoLogic™ |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD260AND-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.