
The AD260AND-4 is a 5-channel unidirectional isolated power interface IC from Analog Devices. It features a PDIP-22 package and operates over a temperature range of -25°C to 85°C. The device has a maximum operating supply current of 4mA and a maximum output voltage of 4.4V. It is not RoHS compliant and contains lead in its contact plating. The AD260AND-4 is designed for general purpose use and is not radiation hardened.
Analog Devices AD260AND-4 technical specifications.
| Package/Case | PDIP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Isolated Power | Yes |
| Isolation Voltage | 1.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 5 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Voltage | 4.4V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IsoLogic™ |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD260AND-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.