The AD260BND-0 is a general purpose unidirectional IC with 5 channels, packaged in a PDIP-22 case, suitable for through hole mounting. It operates at a supply voltage of 5V with a maximum supply current of 4mA. The device is not radiation hardened and is not RoHS compliant. It has a propagation delay of 25ns and pulse width distortion of 25ns. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD260BND-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD260BND-0 technical specifications.
| Package/Case | PDIP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 5 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IsoLogic™ |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD260BND-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.