The AD261AND-0 is a 5-channel unidirectional isolated interface IC from Analog Devices. It operates at a frequency of 20MHz and has a maximum supply voltage of 5.75V. The device is packaged in a PDIP-22/16 package and is suitable for through-hole mounting. The AD261AND-0 has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Analog Devices AD261AND-0 technical specifications.
| Package/Case | PDIP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Frequency | 20MHz |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 5 |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | IsoLogic™ |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD261AND-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.