The AD2700SD is a 14-pin DIP military voltage reference IC from Analog Devices, featuring a temperature range of -55°C to 125°C. It has a single function and a voltage tolerance of up to 0.08%. The device operates within a supply voltage range of 13.5V to 16.5V. The AD2700SD is packaged in a bottom brazed, ceramic DIP-14 package.
Sign in to ask questions about the Analog Devices AD2700SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2700SD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 20.065 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD2700SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.