The AD2701JD is a 14-pin DIP voltage reference IC from Analog Devices. It operates over a supply voltage range of 13V to 18V and has a temperature range of -25°C to 85°C. The device has a single function and a single output. It is packaged in a DIP14 package with a width of 7.62mm and a length of 20.065mm.
Sign in to ask questions about the Analog Devices AD2701JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2701JD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 20.065 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD2701JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.