
Analog Devices AD2702SD technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 17mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Programmable |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2702SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
