
The AD2702UD/883B is a 10V series programmable voltage reference from Analog Devices. It features a CDIP-14 package and is rated for operation between -55°C and 125°C. The device is designed for use in through-hole mounting applications. The AD2702UD/883B is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Analog Devices AD2702UD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2702UD/883B technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Series, Programmable |
| RoHS Compliant | No |
| Series | AD2702 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2702UD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
