The AD2710LN is a commercial voltage reference IC with a single output and 14-pin CERAMIC DIP-14 package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 15V and a maximum supply voltage of 16.5V. The voltage tolerance is maximally 0.01%. The IC is available in a 7.62mm wide and 19.305mm long package.
Analog Devices AD2710LN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD2710LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.