The AD28MSP01KN is a commercial temperature IC from Analog Devices with 28 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 20 mA. The device is packaged in a plastic DIP-28 package with dimensions of 15.24mm in width and 36.205mm in length. It is designed for use in commercial applications and has a nominal supply voltage of 5V.
Analog Devices AD28MSP01KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.205 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.