
12-bit resolver-to-digital converter with ±22 arcmin accuracy. Features parallel and 3-wire SPI serial interfaces. Operates from a 4.75V to 5.25V supply voltage, consuming a maximum of 18mA. Packaged in a 44-pin LQFP with tin-matte contact plating, suitable for surface mounting. Rated for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD2S1200WSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S1200WSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 3.83V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Voltage | 7V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S1200WSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
