16-bit Synchro/Resolver to Digital Converter with ±5 arcmin accuracy. Features parallel and SPI serial output interfaces. Automotive temperature grade operation. Housed in a 48-pin LQFP package with QUAD terminal positions.
Sign in to ask questions about the Analog Devices AD2S1210DSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S1210DSTZ technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD2S1210DSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.