
16-bit Resolver to Digital Converter with ±5 arcmin accuracy. Features parallel and 4-wire SPI serial interfaces, operating from a 4.75V to 5.25V supply. This surface mount component, housed in a 48-pin LQFP tray package, offers a 20 kS/s sampling rate and a maximum operating temperature of 125°C. RoHS compliant with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD2S1210WDSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S1210WDSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Packaging | Tray |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S1210WDSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
