
16-bit Resolver to Digital Converter with ±8 arcmin accuracy, featuring a dual supply voltage range of -10.8V to 13.2V and a typical supply current of 19mA. This component offers a 16-bit resolution and a parallel interface, supporting two channels with a single converter. Packaged in a 40-pin DIP with tin/lead contact plating, it is designed for through-hole mounting and operates across a wide temperature range from -55°C to 125°C. Power dissipation is rated at 300mW.
Sign in to ask questions about the Analog Devices AD2S80AJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S80AJD technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Height | 4.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 53.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | -10.8V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Current | 19mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Width | 15.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S80AJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
