
The AD2S80ALD is a dual 16-bit synchro/resolver to digital converter from Analog Devices. It operates from a 13.2V supply voltage and has a power consumption of 300mW. The device is packaged in a DIP package and is designed for through-hole mounting. The operating temperature range is from -55°C to 125°C. The AD2S80ALD is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Analog Devices AD2S80ALD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S80ALD technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S80ALD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
