
The AD2S80ASD is a single 16-bit synchro/resolver to digital converter from Analog Devices. It operates from a dual supply voltage of 13.2V and consumes 300mW of power. The converter is packaged in a DIP package and is suitable for through-hole mounting. It has an operating temperature range of -55°C to 125°C and is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Analog Devices AD2S80ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S80ASD technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S80ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
