
Resolver to Digital 16bit Parallel ±4arcmin 40-Pin SBCDIP Tube
Sign in to ask questions about the Analog Devices AD2S80ATD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S80ATD technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | -12V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S80ATD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
