The AD2S80ATD/883B is a 16-bit synchro/resolver to digital converter from Analog Devices, packaged in a 40-pin DIP package. It operates over a temperature range of -55 to 125 degrees Celsius and is qualified to MIL-STD-883 Class B standards. The device has a nominal supply voltage of 12V, with a minimum of 10.8V and a maximum of 13.2V. It can handle an analog input voltage of up to 2.2V.
Sign in to ask questions about the Analog Devices AD2S80ATD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S80ATD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 50.8 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| Number of Bits | 16 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 2.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD2S80ATD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.