
Analog Devices AD2S80ATE technical specifications.
| Package/Case | CLCC |
| Contact Plating | Gold |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S80ATE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
