The AD2S80ATE/883B is a 16-bit synchro resolver to digital converter with a nominal supply voltage of 12V. It operates over a temperature range of -55°C to 125°C and is qualified to MIL-STD-883 Class B. The device has 44 terminals and is packaged in a 44-pin LCC ceramic package. It is designed for use in high-reliability applications and is suitable for use in environments where high accuracy and stability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD2S80ATE/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S80ATE/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Width | 16.545 |
| Length | 16.545 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| Number of Bits | 16 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 2.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD2S80ATE/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.