
The AD2S81AJD is a 12-bit data converter with a package type of CDIP and a maximum operating temperature of 70°C. It has a power consumption of 300mW and a supply current of 19mA. The device is not RoHS compliant and contains lead. It is available in a package quantity of 13 and is packaged in rail/tube packaging.
Sign in to ask questions about the Analog Devices AD2S81AJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S81AJD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | -10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Current | 19mA |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S81AJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
