
The AD2S82AHP is a dual synchro/resolver to digital converter from Analog Devices, packaged in a PLCC. It operates over a temperature range of -40°C to 85°C and consumes 300mW of power. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a 27-piece rail/Tube packaging configuration.
Sign in to ask questions about the Analog Devices AD2S82AHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S82AHP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S82AHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
