
Resolver to Digital 16bit Parallel ±22arcmin 44-Pin PLCC T/R
Sign in to ask questions about the Analog Devices AD2S82AHP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S82AHP-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Input Type | PARALLEL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S82AHP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.