
16-bit, dual-channel resolver-to-digital converter with parallel interface. Features ±22 arcmin accuracy and a 16-bit resolution. Operates with a dual 12V supply voltage, consuming 300mW of power. Surface-mount device in a 44-pin PLCC package with tin-matte contact plating. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD2S82AHPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S82AHPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Supply Type | Dual |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S82AHPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
