
The AD2S82AKPZ-REEL is a dual 16-bit parallel synchro/resolver to digital converter from Analog Devices. It is available in a PLCC package and is surface mountable. The converter operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is supplied in a tape and reel packaging format with 500 units per reel.
Sign in to ask questions about the Analog Devices AD2S82AKPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S82AKPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S82AKPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.