
Resolver to Digital 16bit Parallel ±2arcmin 44-Pin PLCC Tube
Sign in to ask questions about the Analog Devices AD2S82ALP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S82ALP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Consumption | 860mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S82ALP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
