
Resolver to Digital 16bit Parallel ±2arcmin 44-Pin PLCC Tube
Sign in to ask questions about the Analog Devices AD2S82ALPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S82ALPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Type | Dual |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S82ALPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
