
Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC Tube
Sign in to ask questions about the Analog Devices AD2S83AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S83AP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S83AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
