
The AD2S90AP is a dual 12-bit serial interface data converter from Analog Devices. It operates from a 5V supply and has a power dissipation of 50mW. The device is packaged in a PLCC and is suitable for use over the -40°C to 85°C temperature range. The AD2S90AP is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices AD2S90AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD2S90AP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S90AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
