The AD2S90APZ-RL7 is a resolver to digital converter with 12-bit resolution and a serial digital interface. It operates on a dual power supply and provides a velocity output. The device is accurate to ±10.6 and has a temperature range of -40°C to 85°C. It is packaged in a 20-pin PLCC with a LCC package family name.
Analog Devices AD2S90APZ-RL7 technical specifications.
| Converter Type | Resolver to Digital |
| Resolution | 12bit |
| Digital Interface Type | Serial |
| Input Signal Type | Differential |
| Accuracy | ±10.6arcmin |
| Velocity Output | Yes |
| Power Supply Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.