The AD2S93BP is a 14-bit LVDT/RVDT to digital converter from Analog Devices, operating over an industrial temperature range of -40°C to 85°C. It features a 28-pin plastic LCC package and a single function. The device has a maximum supply current of 10mA and a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The converter accepts an analog input voltage of up to 2V.
Analog Devices AD2S93BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 14 |
| Converter Type | LVDT OR RVDT TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD2S93BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.