Analog Devices AD2S99AP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Depth | 9.04mm |
| Frequency | 20kHz |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Load Capacitance | 1nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2S99AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.