
Surface mount oscillator operating at 20kHz with a nominal supply voltage of 5V, drawing 8mA. Features a 1nF load capacitance and a 20-pin PLCC package with tin, matte contact plating. This component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices AD2S99APZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Current Rating | 8mA |
| Depth | 9.04mm |
| Frequency | 20kHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Load Capacitance | 1nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S99APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
