
The AD2S99BPZ is a surface mount oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The oscillator operates at a frequency of 20kHz. It is packaged in a PLCC package and is RoHS compliant.
Analog Devices AD2S99BPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Depth | 9.04mm |
| Frequency | 20kHz |
| Height | 3.94mm |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Load Capacitance | 1nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S99BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
