The AD346SD/883B is a sample and hold amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 14-pin CDIP package and has a supply voltage of 15V with a maximum supply current of 20mA. The amplifier type is a sample and hold circuit with an analog input voltage range of -10V to 10V. The device is screened to MIL-STD-883 Class B (Modified) and is suitable for military applications.
Analog Devices AD346SD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 20.066 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 20 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD346SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.