High-performance operational amplifier featuring a 1700 MHz unity gain bandwidth and 1200 V/µs slew rate. This voltage-feedback architecture offers a minimum voltage gain of 32000 and a maximum input offset voltage of 1000 µV. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±15V, with a maximum limit of 18V. The component is housed in an 8-terminal TO-3 package with a bottom terminal position.
Analog Devices AD3554SM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 90 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 1700000 |
| Low-Bias | YES |
| Slew Rate-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD3554SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.