Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T32 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Analog Input Voltage-Max | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |