
16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP60, HERMETIC SEALED, DIP-32
Sign in to ask questions about the Analog Devices AD364RJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD364RJD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 20KS/s |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD364RJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
