The AD364RSD is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 15V. It features a maximum analog input voltage of 10V and a minimum of -10V. The device is packaged in a 60-pin CDIP and operates over a temperature range of -55°C to 125°C. It is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD364RSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD364RSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 60 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T60 |
| Width | 15.24 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD364RSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.