High-performance operational amplifier featuring a 5 MHz unity gain bandwidth and a 30 V/µs slew rate. This 8-pin, TO-99 packaged IC offers a maximum input offset voltage of 250 µV and a nominal common-mode reject ratio of 80 dB. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The amplifier boasts a minimum voltage gain of 100,000 and includes frequency compensation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Slew Rate-Min | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |