IC TRACK AND HOLD AMPLIFIER, 2.5 us ACQUISITION TIME, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Sample and Hold Circuit
Sign in to ask questions about the Analog Devices AD389BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD389BD technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 11V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD389BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.