
Quad 12-bit digital-to-analog converter featuring a parallel interface and bipolar voltage output. Offers 12-bit resolution with an integral nonlinearity of 0.5 LSB and a settling time of 8µs. Operates with dual supply voltages ranging from ±13.5V to ±16.5V. Packaged in a CDIP with tin/lead contact plating, designed for through-hole mounting.
Analog Devices AD390KD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD390KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
