
12-bit, 4-channel digital-to-analog converter (DAC) with parallel word input loading. Features a 4µs settling time and bipolar output polarity. Operates with dual supply voltages from ±13.5V to ±16.5V, with a typical integral nonlinearity of 0.75 LSB. Housed in a CDIP-28 ceramic package with tin/lead contact plating, suitable for through-hole mounting. Extended operating temperature range from -55°C to 125°C.
Analog Devices AD390SD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD390SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.